- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591GBU
1591GBU
Hammond Manufacturing
Plastic Enclosure - 4.8" x 3.7" x 1.2" - Blue - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure - 4.8" x 3.7" x 1.2" - Blue - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591GBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591GBU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398055742
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
142
can ship
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$9.41
25
$8.53
50
$8.15
100
$7.91
250
$7.48
500
$7.28
1,000 +
$7.17
Click for Quote
Log in
to unlock special pricing