- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591ETRD
1591ETRD
Hammond Manufacturing
Translucent Polycarbonate Enclosure - 7.48" x 4.33" x 2.32" - Red - Threaded Brass Inserts - Interior Vertical PCB Slots - Scr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Translucent Polycarbonate Enclosure - 7.48" x 4.33" x 2.32" - Red - Threaded Brass Inserts - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591ETRD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591ETRD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053342
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
153
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$19.27
10
$18.38
25
$17.84
50
$17.32
100
$16.37
250
$15.93
500 +
$15.72
Click for Quote
Log in
to unlock special pricing