- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591ESBK
1591ESBK
Hammond Manufacturing
Plastic Enclosure - 7.48" x 4.33" x 2.32" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure - 7.48" x 4.33" x 2.32" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591ESBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591ESBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398055740
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
Manufacturer Stock:
1,109
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$8.49
25
$7.95
50
$7.73
100
$7.50
250
$7.20
500
$6.97
1,000 +
$6.74
Click for Quote
Log in
to unlock special pricing