- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591EFLGY
1591EFLGY
Hammond Manufacturing
Plastic Enclosure w/Mounting Flange Lid - 7.48" x 4.33" x 2.32" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - S ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure w/Mounting Flange Lid - 7.48" x 4.33" x 2.32" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591EFLGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591EFLGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398019685
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
287
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$12.95
25
$11.73
50
$11.21
100
$10.73
250
$10.29
500
$10.01
1,000 +
$9.88
Click for Quote
Log in
to unlock special pricing