- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591EF2BK
1591EF2BK
Hammond Manufacturing
Plastic Enclosure w/Mounting Flange on Bottom - 7.48" x 4.33" x 2.32" - Black - Flame Retardent ABS - Interior Vertical PCB Sl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure w/Mounting Flange on Bottom - 7.48" x 4.33" x 2.32" - Black - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591EF2BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591EF2BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398013657
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
96
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$17.07
25
$15.47
50
$14.78
100
$14.14
250
$13.56
500
$13.20
1,000 +
$13.03
Click for Quote
Log in
to unlock special pricing