- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591CTRD
1591CTRD
Hammond Manufacturing
Translucent Polycarbonate Enclosure - 4.7" x 2.6" x 1.4" - Red - Threaded Brass Inserts - Interior Vertical PCB Slots - Screws ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Translucent Polycarbonate Enclosure - 4.7" x 2.6" x 1.4" - Red - Threaded Brass Inserts - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591CTRD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591CTRD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053340
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
272
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$11.19
25
$10.14
50
$9.69
100
$9.41
250
$8.89
500
$8.65
1,000 +
$8.54
Click for Quote
Log in
to unlock special pricing