- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591CSGY
1591CSGY
Hammond Manufacturing
Plastic Enclosure - 4.7" x 2.6" x 1.4" - Gray - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure - 4.7" x 2.6" x 1.4" - Gray - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591CSGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591CSGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398013719
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
983
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$5.63
50
$4.58
100
$4.37
250
$4.25
500
$4.01
1,000
$3.91
2,500
$3.81
5,000 +
$3.76
Click for Quote
Log in
to unlock special pricing