- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591CSFLBK
Hammond Manufacturing
1591CSFLBK
Plastic Enclosure w/Mounting Flange Lid -4.7" x 2.6" x 1.4" - Black - General Purpose ABS - Interior Vertical PCB Slots - Scre ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591CSFLBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398001193
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):66 mm
-
Mounting:Flange Mount
-
Category:Enclosure