- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591CF2SGY
1591CF2SGY
Hammond Manufacturing
Plastic Enclosure w/Mounting Flange on Bottom - 4.7" x 2.6" x 1.4" - Gray - General Purpose ABS - Interior Vertical PCB Slots ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure w/Mounting Flange on Bottom - 4.7" x 2.6" x 1.4" - Gray - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591CF2SGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591CF2SGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398013704
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
155
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$8.90
25
$7.23
50
$7.22
100
$6.91
250
$6.34
500
$6.33
1,000
$6.17
2,500 +
$5.94
Click for Quote
Log in
to unlock special pricing