- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591CF2GY
1591CF2GY
Hammond Manufacturing
Plastic Enclosure w/Mounting Flange on Bottom - 4.7" x 2.6" x 1.4" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure w/Mounting Flange on Bottom - 4.7" x 2.6" x 1.4" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591CF2GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591CF2GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398013668
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$10.02
25
$9.08
50
$8.67
100
$8.42
250
$7.96
500
$7.75
1,000 +
$7.64
Click for Quote
Log in
to unlock special pricing