- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591BSBK
1591BSBK
Hammond Manufacturing
Plastic Enclosure - 4.4" x 2.2" x 1.1" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure - 4.4" x 2.2" x 1.1" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591BSBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591BSBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398055700
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
Manufacturer Stock:
2,660
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$5.37
50
$4.40
100
$4.06
250
$3.44
500
$3.33
1,000
$3.32
2,500
$3.31
5,000 +
$3.30
Click for Quote
Log in
to unlock special pricing