- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591BC
1591BC
Hammond Manufacturing
1591 Series Clear Lid - For 1591B Series Enclosures - 4.4" x 2.2" x 1.1"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1591 Series Clear Lid - For 1591B Series Enclosures - 4.4" x 2.2" x 1.1"
Search Keywords: 1591BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591BC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398080380
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
92
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$4.15
50
$3.38
100
$3.37
250
$3.13
500
$2.96
1,000
$2.95
2,500
$2.81
5,000 +
$2.77
Click for Quote
Log in
to unlock special pricing