- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591ATCL
1591ATCL
Hammond Manufacturing
Translucent Polycarbonate Enclosure - 3.9" x 2.0" x 0.8" - Clear - Threaded Brass Inserts - Interior Vertical PCB Slots - Scre ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Translucent Polycarbonate Enclosure - 3.9" x 2.0" x 0.8" - Clear - Threaded Brass Inserts - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591ATCL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591ATCL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398051089
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
336
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$7.88
25
$6.41
50
$6.39
100
$6.12
250
$5.62
500
$5.60
1,000
$5.47
2,500 +
$5.26
Click for Quote
Log in
to unlock special pricing