- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591AGY
1591AGY
Hammond Manufacturing
Plastic Enclosure - 3.9" x 2.0" x 0.8" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure - 3.9" x 2.0" x 0.8" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591AGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591AGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
329
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$6.11
50
$4.96
100
$4.62
250
$4.14
500
$3.85
1,000
$3.84
2,500
$3.83
5,000 +
$3.82
Click for Quote
Log in
to unlock special pricing