- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591AF2GY
1591AF2GY
Hammond Manufacturing
Plastic Enclosure w/Mounting Flange on Bottom - 3.9" x 2.0" x 0.8" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure w/Mounting Flange on Bottom - 3.9" x 2.0" x 0.8" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591AF2GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591AF2GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398013666
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$8.00
25
$6.50
50
$6.48
100
$6.21
250
$5.70
500
$5.68
1,000
$5.55
2,500 +
$5.33
Click for Quote
Log in
to unlock special pricing