Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

1590ZGRP234

enclosure - fiberglass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
enclosure - fiberglass
Search Keywords: 1590ZGRP234
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hammond Manufacturing
Part No: 1590ZGRP234
Unit of Measure: Per Each
RoHS: Yes
HTS: 62398001272
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Fiberglass Polyester
Body Color: Gray
Product Width (Metric): 251 mm
Mounting: Wall Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1590ZGRP234 RoHS compliant?
Yes, 1590ZGRP234 is RoHS compliant.
What is the lead time for 1590ZGRP234?
The standard lead time for 1590ZGRP234 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$117.81
5
$109.01
10
$105.85
20
$100.05
50
$97.39
100 +
$96.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!