- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590Z160GY
1590Z160GY
Hammond Manufacturing
Metal Box - Cover Included - 39.7in² (256cm²) - 6.299" L x 6.299" W x 3.573" H (160.00mm x 160.00mm x 90.75mm) - Metal/Aluminu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metal Box - Cover Included - 39.7in² (256cm²) - 6.299" L x 6.299" W x 3.573" H (160.00mm x 160.00mm x 90.75mm) - Metal/Aluminum - Gray.
Search Keywords: 1590Z160GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590Z160GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:DN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$84.76
5
$75.63
10
$73.37
25
$67.34
50
$67.17
100
$65.55
250 +
$63.03
Click for Quote
Log in
to unlock special pricing