- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590WTRPCBK
1590WTRPCBK
Hammond Manufacturing
Black Die Cast Aluminum Liquid Resistant Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Die Cast Aluminum Liquid Resistant Enclosure
Search Keywords: 1590WTRPCBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590WTRPCBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040559
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):95 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$27.47
5
$25.69
10
$24.51
25
$23.78
50
$22.76
100
$21.82
250 +
$21.24
Click for Quote
Log in
to unlock special pricing