- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590WTRPBBK
1590WTRPBBK
Hammond Manufacturing
Black Die Cast Aluminum Liquid Resistant Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Die Cast Aluminum Liquid Resistant Enclosure
Search Keywords: 1590WTRPBBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590WTRPBBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040556
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):80 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$23.17
5
$21.68
10
$20.68
25
$20.06
50
$19.48
100
$18.41
250 +
$17.92
Click for Quote
Log in
to unlock special pricing