- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590WTRPB
1590WTRPB
Hammond Manufacturing
Natural Die Cast Aluminum Liquid Resistant Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural Die Cast Aluminum Liquid Resistant Enclosure
Search Keywords: 1590WTRPB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590WTRPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040557
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):80 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$16.61
10
$15.85
25
$15.37
50
$14.93
100
$14.11
250
$13.73
500 +
$13.55
Click for Quote
Log in
to unlock special pricing