- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590WNBK
1590WNBK
Hammond Manufacturing
Diecast Aluminum Enclosures Watertight w/ PC Board Mounting Ribs, Black, 4.75" x 2.61" x 1.42" (LxWxH)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diecast Aluminum Enclosures Watertight w/ PC Board Mounting Ribs, Black, 4.75" x 2.61" x 1.42" (LxWxH)
Search Keywords: 1590WNBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590WNBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053989
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
56
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$19.79
10
$18.88
25
$18.31
50
$17.78
100
$16.81
250
$16.36
500 +
$16.14
Click for Quote
Log in
to unlock special pricing