- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590WG2FLBK
Hammond Manufacturing
1590WG2FLBK
Water Tight Diecast Aluminum Enclosure - Black - 100x50x31 mm - IP65 - Flanged Lid
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590WG2FLBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398081083
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):50 mm
-
Mounting:Flange Mount
-
Category:Enclosure