- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590WDBK
Hammond Manufacturing
1590WDBK
Water Tight Diecast Aluminum Enclosure - Black - 188x119.5x56 mm - IP65
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590WDBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398067697
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):119 mm
-
Mounting:Wall Mount
-
Category:Enclosure