- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590WBX
1590WBX
Hammond Manufacturing
Water Tight Diecast Aluminum Enclosure - Natural - 254x70x49.5 mm - IP65
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Water Tight Diecast Aluminum Enclosure - Natural - 254x70x49.5 mm - IP65
Search Keywords: 1590WBX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590WBX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040532
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):71 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$30.02
5
$28.08
10
$26.78
25
$25.98
50
$24.87
100
$23.85
250 +
$23.21
Click for Quote
Log in
to unlock special pricing