- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590WBBSBK
1590WBBSBK
Hammond Manufacturing
Water Tight Diecast Aluminum Enclosure - Black - 119.5x94x42 mm - IP65
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Water Tight Diecast Aluminum Enclosure - Black - 119.5x94x42 mm - IP65
Search Keywords: 1590WBBSBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590WBBSBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398002773
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):94 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$18.00
10
$17.17
25
$16.66
50
$16.17
100
$15.29
250
$14.88
500 +
$14.68
Click for Quote
Log in
to unlock special pricing