- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590WBB2FBK
1590WBB2FBK
Hammond Manufacturing
Water Tight Diecast Aluminum Enclosure - Black - 119.5x94x38 mm - IP65 - Flanged Bottom Plate
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Water Tight Diecast Aluminum Enclosure - Black - 119.5x94x38 mm - IP65 - Flanged Bottom Plate
Search Keywords: 1590WBB2FBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590WBB2FBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398081040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):94 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$30.31
5
$28.35
10
$27.05
25
$26.24
50
$25.11
100
$24.08
250 +
$23.44
Click for Quote
Log in
to unlock special pricing