- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590WBB2F
1590WBB2F
Hammond Manufacturing
Water Tight Diecast Aluminum Enclosure - Natural - 119.5x94x38 mm - IP65 - Flanged Bottom Plate
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Water Tight Diecast Aluminum Enclosure - Natural - 119.5x94x38 mm - IP65 - Flanged Bottom Plate
Search Keywords: 1590WBB2F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590WBB2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398081039
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):94 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$25.72
5
$24.06
10
$22.95
25
$22.27
50
$21.62
100
$20.44
250 +
$19.89
Click for Quote
Log in
to unlock special pricing