- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590WB3FBK
1590WB3FBK
Hammond Manufacturing
Water Tight Diecast Aluminum Enclosure - Black - 116x77x37.5 mm - IP65 - Flanged Bottom Plate
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Water Tight Diecast Aluminum Enclosure - Black - 116x77x37.5 mm - IP65 - Flanged Bottom Plate
Search Keywords: 1590WB3FBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590WB3FBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398081069
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):77 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Manufacturer Stock:
202
can ship
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$29.75
5
$25.77
10
$24.33
25
$23.78
50
$20.50
100
$19.46
250 +
$19.41
Click for Quote
Log in
to unlock special pricing