- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590WB3
Hammond Manufacturing
1590WB3
Water Tight Diecast Aluminum Enclosure - Natural - 116x77x37.5 mm - IP65
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590WB3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398081066
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):77 mm
-
Mounting:Wall Mount
-
Category:Enclosure