- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590WB2BK
1590WB2BK
Hammond Manufacturing
Water Tight Diecast Aluminum Enclosure - Black - 112x60.5x37.5 mm - IP65
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Water Tight Diecast Aluminum Enclosure - Black - 112x60.5x37.5 mm - IP65
Search Keywords: 1590WB2BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590WB2BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398081016
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):60 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
78
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$16.02
25
$14.52
50
$13.87
100
$13.27
250
$12.73
500
$12.39
1,000 +
$12.22
Click for Quote
Log in
to unlock special pricing