- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590R
1590R
Hammond Manufacturing
enclosure - diecast
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
enclosure - diecast
Search Keywords: 1590R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398054390
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):111 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
82
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$18.18
10
$17.34
25
$16.82
50
$16.33
100
$15.44
250
$15.03
500 +
$14.83
Click for Quote
Log in
to unlock special pricing