- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590LLBFL
Hammond Manufacturing
1590LLBFL
Diecast Aluminum Enclosure - Natural - 50.5x50.5x25 mm - IP54 - Flanged Lid
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Diecast Aluminum Enclosure - Natural - 50.5x50.5x25 mm - IP54 - Flanged Lid
Search Keywords: 1590LLBFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590LLBFL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040125
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):50.4 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Frequently Asked Questions
Is 1590LLBFL RoHS compliant?
Yes, 1590LLBFL is RoHS compliant.
What is the lead time for 1590LLBFL?
The standard lead time for 1590LLBFL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$9.21
25
$7.48
50
$7.47
100
$7.15
250
$6.56
500
$6.55
1,000
$6.39
2,500 +
$6.14
Click for Quote
Log in
to unlock special pricing