- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590G2PR
1590G2PR
Hammond Manufacturing
Diecast Aluminum Enclosure - Purple - 100x50x31 mm - IP54
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diecast Aluminum Enclosure - Purple - 100x50x31 mm - IP54
Search Keywords: 1590G2PR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590G2PR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398081095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Purple
-
Product Width (Metric):50 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$12.24
25
$11.09
50
$10.60
100
$10.29
250
$9.73
500
$9.47
1,000 +
$9.34
Click for Quote
Log in
to unlock special pricing