Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

1590BYL

Diecast Aluminum Enclosure - Yellow - 112x60.5x31 mm - IP54

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diecast Aluminum Enclosure - Yellow - 112x60.5x31 mm - IP54
Search Keywords: 1590BYL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hammond Manufacturing
Part No: 1590BYL
Unit of Measure: Per Each
RoHS: Yes
HTS: 62398002563
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Die Cast Aluminum
Body Color: Yellow
Product Width (Metric): 60 mm
Mounting: Wall Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1590BYL RoHS compliant?
Yes, 1590BYL is RoHS compliant.
What is the lead time for 1590BYL?
The standard lead time for 1590BYL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
195 can ship
Minimum Order Quantity:
5
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.19
25
$10.14
50
$9.69
100
$9.41
250
$8.89
500
$8.65
1,000 +
$8.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!