- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590BX2FL
1590BX2FL
Hammond Manufacturing
Diecast Aluminum Enclosure - Natural - 254x70x34.5 mm - IP54 - Flanged Lid
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diecast Aluminum Enclosure - Natural - 254x70x34.5 mm - IP54 - Flanged Lid
Search Keywords: 1590BX2FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590BX2FL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040550
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):71 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$18.58
10
$17.72
25
$17.19
50
$16.70
100
$15.78
250
$15.36
500 +
$15.16
Click for Quote
Log in
to unlock special pricing