- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590BX2FBK
1590BX2FBK
Hammond Manufacturing
Diecast Aluminum Enclosure - Black - 254x70x34.5 mm - IP54 - Flanged Bottom Plate
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diecast Aluminum Enclosure - Black - 254x70x34.5 mm - IP54 - Flanged Bottom Plate
Search Keywords: 1590BX2FBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590BX2FBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040547
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):71 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
41
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$32.86
5
$30.74
10
$29.32
25
$28.45
50
$27.23
100
$26.11
250 +
$25.41
Click for Quote
Log in
to unlock special pricing