- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590BX2F
1590BX2F
Hammond Manufacturing
Diecast Aluminum Enclosure - Natural - 254x70x34.5 mm - IP54 - Flanged Bottom Plate
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diecast Aluminum Enclosure - Natural - 254x70x34.5 mm - IP54 - Flanged Bottom Plate
Search Keywords: 1590BX2F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590BX2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040546
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):71 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
34
can ship
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$27.09
5
$25.34
10
$24.17
25
$23.45
50
$22.44
100
$21.52
250 +
$20.95
Click for Quote
Log in
to unlock special pricing