Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

1590BFL

Diecast Aluminum Enclosure - Natural - 112x60.5x31 mm - IP54 - Flanged Lid

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diecast Aluminum Enclosure - Natural - 112x60.5x31 mm - IP54 - Flanged Lid
Search Keywords: 1590BFL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hammond Manufacturing
Part No: 1590BFL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Die Cast Aluminum
Body Color: Natural
Product Width (Metric): 60 mm
Mounting: Flange Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1590BFL RoHS compliant?
Yes, 1590BFL is RoHS compliant.
What is the lead time for 1590BFL?
The standard lead time for 1590BFL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
Manufacturer Stock:
1,557 can ship
Minimum Order Quantity:
5
4 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.56
25
$8.06
50
$7.44
100
$6.64
250
$6.31
500
$6.20
1,000
$6.19
2,500 +
$6.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!