- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590BB2LG
Hammond Manufacturing
1590BB2LG
Diecast Aluminum Enclosure - Light Gray - 119.5x94x38 mm - IP54
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Diecast Aluminum Enclosure - Light Gray - 119.5x94x38 mm - IP54
Search Keywords: 1590BB2LG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590BB2LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398081030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Light Gray
-
Product Width (Metric):94 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Frequently Asked Questions
Is 1590BB2LG RoHS compliant?
Yes, 1590BB2LG is RoHS compliant.
What is the lead time for 1590BB2LG?
The standard lead time for 1590BB2LG is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$15.52
25
$14.06
50
$13.43
100
$12.86
250
$12.33
500
$12.00
1,000 +
$11.84
Click for Quote
Log in
to unlock special pricing