- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590BB2FL
1590BB2FL
Hammond Manufacturing
Diecast Aluminum Enclosure - Natural - 119.5x94x38 mm - IP54 - Flanged Lid
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diecast Aluminum Enclosure - Natural - 119.5x94x38 mm - IP54 - Flanged Lid
Search Keywords: 1590BB2FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590BB2FL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398081041
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):94 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$12.28
25
$11.12
50
$10.63
100
$10.32
250
$9.75
500
$9.49
1,000 +
$9.37
Click for Quote
Log in
to unlock special pricing