- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590B3F
1590B3F
Hammond Manufacturing
Diecast Aluminum Enclosure - Natural - 116x77x37.5 mm - IP54 - Flanged Bottom Plate
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diecast Aluminum Enclosure - Natural - 116x77x37.5 mm - IP54 - Flanged Bottom Plate
Search Keywords: 1590B3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590B3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398081055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):77 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
39
can ship
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$22.71
5
$21.24
10
$20.26
25
$19.66
50
$19.09
100
$18.04
250 +
$17.56
Click for Quote
Log in
to unlock special pricing