- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590B3BK
Hammond Manufacturing
1590B3BK
Diecast Aluminum Enclosure - Black - 116x77x37.5 mm - IP54
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Diecast Aluminum Enclosure - Black - 116x77x37.5 mm - IP54
Search Keywords: 1590B3BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590B3BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398081053
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):77 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Frequently Asked Questions
Is 1590B3BK RoHS compliant?
Yes, 1590B3BK is RoHS compliant.
What is the lead time for 1590B3BK?
The standard lead time for 1590B3BK is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
161
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$14.09
25
$12.77
50
$12.19
100
$11.67
250
$11.19
500
$10.89
1,000 +
$10.75
Click for Quote
Log in
to unlock special pricing