- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590B2FLBK
1590B2FLBK
Hammond Manufacturing
Diecast Aluminum Enclosure - Black - 112x60.5x37.5 mm - IP54 - Flanged Lid
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diecast Aluminum Enclosure - Black - 112x60.5x37.5 mm - IP54 - Flanged Lid
Search Keywords: 1590B2FLBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590B2FLBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398081022
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):60 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$12.60
25
$11.42
50
$10.91
100
$10.59
250
$10.01
500
$9.75
1,000 +
$9.62
Click for Quote
Log in
to unlock special pricing