- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590B2CB
1590B2CB
Hammond Manufacturing
Diecast Aluminum Enclosure - Cobalt Blue - 112x60.5x37.5 mm - IP54
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diecast Aluminum Enclosure - Cobalt Blue - 112x60.5x37.5 mm - IP54
Search Keywords: 1590B2CB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590B2CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398084546
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Blue
-
Product Width (Metric):60 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
108
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$12.53
25
$11.36
50
$10.85
100
$10.54
250
$9.96
500
$9.69
1,000 +
$9.57
Click for Quote
Log in
to unlock special pricing