- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590B2
1590B2
Hammond Manufacturing
The 1590B2 is a rugged, general-purpose diecast aluminum alloy enclosure for housing electronic instruments.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1590B2 is a rugged, general-purpose diecast aluminum alloy enclosure for housing electronic instruments.
Search Keywords: 1590B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398084545
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):60 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
377
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$9.38
25
$8.50
50
$8.12
100
$7.88
250
$7.45
500
$7.25
1,000 +
$7.16
Click for Quote
Log in
to unlock special pricing