- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 15851H6B1
15851H6B1
Hammond Manufacturing
Power Distribution - 6 Outlets - 120 V - 15 A - 457 mm - 4.57 m.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Distribution - 6 Outlets - 120 V - 15 A - 457 mm - 4.57 m.
Search Keywords: 15851H6B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:15851H6B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398099550
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
7
can ship
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$58.03
5
$54.69
10
$53.87
25
$51.66
50
$51.53
100
$51.00
250 +
$50.08
Click for Quote
Log in
to unlock special pricing