- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- 1584T6DH6
1584T6DH6
Hammond Manufacturing
The 1584T6DH6 is a hospital-grade power bar rated for 120 VAC at 15A, equipped with a 6-foot cord and NEMA 5-15P plug.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1584T6DH6 is a hospital-grade power bar rated for 120 VAC at 15A, equipped with a 6-foot cord and NEMA 5-15P plug.
Search Keywords: 1584T6DH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1584T6DH6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398021171
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Manufacturer Stock:
264
can ship
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$109.04
5
$99.80
10
$90.80
20
$90.57
50
$90.27
100 +
$90.05
Click for Quote
Log in
to unlock special pricing