- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 157H
D.C. filter choke/open bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D.C. filter choke/open bracket
Search Keywords: 157H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:157H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398003749
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:10000000 uH
-
Type:Filter Choke
-
Impedance:N/A
-
Lead Pitch:60.45 mm
-
Tolerance:15 %
-
Technology:N/A
-
Maximum DC Resistance:408(Typ) Ohm
-
Maximum DC Current:0.05 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
49
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$17.15
10
$16.35
25
$15.87
50
$15.41
100
$14.56
250
$14.17
500 +
$13.99
Click for Quote
Log in
to unlock special pricing