- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 157D
D.C. filter choke/open bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D.C. filter choke/open bracket
Search Keywords: 157D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:157D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398020310
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:1 mH
-
Type:Filter Choke
-
Impedance:N/A
-
Lead Pitch:71.37 mm
-
Tolerance:15 %
-
Technology:N/A
-
Maximum DC Resistance:38 mOhm
-
Maximum DC Current:10 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
261
can ship
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$28.71
5
$26.85
10
$25.62
25
$24.85
50
$23.79
100
$22.81
250 +
$22.20
Click for Quote
Log in
to unlock special pricing