Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

1555EE2GY

enclosure - plastic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
enclosure - plastic
Search Keywords: 1555EE2GY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hammond Manufacturing
Part No: 1555EE2GY
Unit of Measure: Per Each
RoHS: Yes
HTS: 62398040175
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Polycarbonate
Body Color: Light Gray
Product Width (Metric): 89 mm
Mounting: Wall Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1555EE2GY RoHS compliant?
Yes, 1555EE2GY is RoHS compliant.
What is the lead time for 1555EE2GY?
The standard lead time for 1555EE2GY is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44 can ship
Minimum Order Quantity:
5
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.68
10
$17.82
25
$17.28
50
$16.78
100
$15.86
250
$15.44
500 +
$15.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!